Brand-Rex 8 GB MicroSD SD Card, Class 4
- RS Stock No.:
- 106-992
- Mfr. Part No.:
- MIKROE-1283
- Brand:
- Brand-Rex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 106-992
- Mfr. Part No.:
- MIKROE-1283
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Series | MIKROE | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 4 | |
| Adapter Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Series MIKROE | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 4 | ||
Adapter Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE microSD card is designed to enhance your devices storage capabilities with a generous 8GB of memory. Combining functionality with ease of use, it comes equipped with a full-size adapter, allowing compatibility with various devices. Perfect for those who need reliable mass storage, this class 4 microSD card is tailored for seamless integration with microSD and MMC/SD slots on mikroElektronika development boards and add-on boards. Experience efficient performance and dependable durability, making it an ideal choice for developers and tech enthusiasts alike.
Reliable class 4 speed for data transfer
Compact design for diverse device use
Versatile adapter for enhanced connectivity
Compatible with various mikroElektronika products
Ideal for expanding storage on boards
Related links
- Brand-Rex 32 GB MicroSD SD Card
- Sandisk 8 GB MicroSD Memory Card, Class 4
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Transcend 8 GB SDHC SD Card, Class 4
- Silicon Labs 16 GB MicroSD Micro SD Card, Class 10
- Transcend 4 GB SDHC SD Card, Class 4
- Kingston 4 GB MicroSDHC SD Card, Class 4
- Panasonic 16 GB SDHC SD Card, Class 4
