Brand-Rex 32 GB MicroSD SD Card

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$43.30

(exc. GST)

$47.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.30-
10 +$42.092%

*price indicative

RS Stock No.:
106-991
Mfr. Part No.:
MIKROE-5172
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Memory Size

32GB

Product Type

SD Card

Memory Card Format

MicroSD

Series

MIKROE

Adapter Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE microSD card with adapter is a highly versatile storage solution designed for both personal and professional use. With a storage capacity of 32 GB, it provides ample space for all your data needs. The compact and portable design ensures easy transport, making it ideal for photographers, videographers, and anyone on the go. Additionally, the card adheres to the SD standard established in 1999, ensuring compatibility across a wide range of devices, from digital cameras to smartphones. It is built to meet the demands of modern technology, boasting faster data transfer rates, reduced access times, and evolving with the ever-increasing storage requirements of today’s digital landscape. Whether you're capturing high-resolution images or storing extensive media files, this microSD card offers reliability and performance.

Wide device compatibility for cameras and smartphones

Compact size for easy transport and usage

Enhanced storage with 32 GB memory capacity

Faster file transfers compared to standard SD cards

Design evolution ensures longevity and future tech compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy