TE Connectivity, CHAMP BLDMATE 20 Way Female Right Angle Through Hole Receptacle 1.27 mm Pitch, Solder
- RS Stock No.:
- 680-481
- Mfr. Part No.:
- 787653-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
$433.81
(exc. GST)
$477.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $433.81 | $36.151 |
*price indicative
- RS Stock No.:
- 680-481
- Mfr. Part No.:
- 787653-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 20 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | CHAMP BLDMATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 20 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series CHAMP BLDMATE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly designed for board-to-board applications. It provides reliable electrical connections and is Ideal for high-density packaging. The assembly features a robust construction for superior conductivity and durability. This connector is Ideal for applications requiring secure mating and alignment in space-constrained environments.
20 position configuration
Right angle configuration
Related links
- TE Connectivity Female 20 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
- TE Connectivity CHAMP 050 Series Right Angle Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 2 Row, 1.6 mm Pitch Solder
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 4 Row, 1.6 mm Pitch Solder
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity CHAMP Series Right Angle Board Receptacle 3 Row, 0.6 mm Pitch Surface Mount
- TE Connectivity 1.27 mm Pitch 1 Row Straight
