TE Connectivity 68 Way Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT
- RS Stock No.:
- 452-151
- Distrelec Article No.:
- 144-10-361
- Mfr. Part No.:
- 5749621-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 85 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.17 |
| 25 - 74 | $20.82 |
| 75 + | $19.97 |
*price indicative
- RS Stock No.:
- 452-151
- Distrelec Article No.:
- 144-10-361
- Mfr. Part No.:
- 5749621-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | TPE | |
| Pitch | 1.27mm | |
| Termination Type | IDT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 68 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material TPE | ||
Pitch 1.27mm | ||
Termination Type IDT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
The TE Connectivity 2 way, 68 pin, 1.27mm pitch, black plug connector kit without rails has steel shell material and is compatible with round jacketed cable.
Phosphor bronze contact base material
Thermoplastic housing material
Temperature ranges between -55°C to 105°C
Not sealable
Gold contact mating area plating material
Solid wire size: 0.05mm² -0.1 mm²
Cable to board, cable to cable connector system
Connector & contact terminates to : Wire & cable
1A max. contact current rating
- RS Stock No. 1633336
- Mfr. Part No. 10150-6000EL
Each
$21.16
- RS Stock No. 7181323P
- Mfr. Part No. 5749111-8
Each (Supplied in a Tube)
$33.57
- RS Stock No. 7181323
- Mfr. Part No. 5749111-8
Each
$33.57
- RS Stock No. 1917250
- Mfr. Part No. 5749111-8
Each (In a Tube of 7)
$30.486
Related links
- 3M IDT
- TE Connectivity Quick Latch, Crimp
- 3M 50 Way Male Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT
- TE Connectivity Latch Block, IDC
- TE Connectivity Straight Panel
- TE Connectivity IDC
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT










