KEL Corporation 8925E Series Right Angle Cable PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch IDT
- RS Stock No.:
- 603-0029
- Mfr. Part No.:
- 8925E-068-179-F
- Brand:
- KEL Corporation
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $28.25
View bulk pricing optionsSubtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $28.27 | - |
| 25 - 99 | $27.14 | $28.25 |
| 100 + | $26.02 | $225.00 |
*price indicative
- RS Stock No.:
- 603-0029
- Mfr. Part No.:
- 8925E-068-179-F
- Brand:
- KEL Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Number of Contacts | 68 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Housing Material | Glass Filled Nylon | |
| Termination Type | IDT | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 8925E | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Number of Contacts 68 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Housing Material Glass Filled Nylon | ||
Termination Type IDT | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 8925E | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
KEL 8925E Series 1.27 mm Low Profile Wire to Board IDC Ribbon Cable Socket Connectors
8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature an eject lock mechanism which provides a secure connection to the mating connector and allows single handed insertion and release. A strain relief provides extra protection and support to the cable. These 8925E series IDC ribbon cable sockets can be used to make daisy chain cable assemblies and mate with the 8931E Series PCB headers
Features and Benefits
Low profile design
Low insertion and withdrawal force
IDC spring contacts for a reliable electrical connection
Eject lock mechanism for secure mating connection and easy insertion and removal
Strain relief for extra cable support
Suitable for use in daisy chain cable configurations
Related links
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8800 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
