Amphenol ICC Mini SAS to Mini SAS Cable Assembly 2 m
- RS Stock No.:
- 787-125
- Mfr. Part No.:
- 10117949-2020LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 2 units)*
$620.66
(exc. GST)
$682.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $620.66 | $310.33 |
*price indicative
- RS Stock No.:
- 787-125
- Mfr. Part No.:
- 10117949-2020LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini SAS | |
| Connector Type B | Mini SAS | |
| Jacket Colour | Black | |
| Voltage | 30V | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic | |
| Series | 10117 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Cable Assembly | ||
Connector Type A Mini SAS | ||
Connector Type B Mini SAS | ||
Jacket Colour Black | ||
Voltage 30V | ||
Cable Length 2m | ||
Jacket Material Thermoplastic | ||
Series 10117 | ||
- COO (Country of Origin):
- CN
The Amphenol Passive external cable assembly is designed for seamless connectivity between devices, ensuring high performance and reliability at proposed SAS 3.0 (12Gb/s) speeds, suitable for Advanced data applications.
Compatible with 4x configuration for elevated bandwidth needs
Supports 12Gb/s data rates for high-speed communication
Backwards compatible with SAS 2.1 systems for flexible integration
Designed for robust performance in external applications
Related links
- TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m
- StarTech.com Mini SAS to Mini SAS SCSI Cable 500 mm
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC 2.54 mm Pitch 1 Row Vertical
- TE Connectivity Mini SAS to Mini SAS Serial Cable 1 m
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- HARTING Male Mini DisplayPort to Male Mini DisplayPort 2 m
