Vikan Blue Pastry Brush, 45 mm bristle length

Subtotal (1 unit)*

$9.42

(exc. GST)

$10.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.42

*price indicative

RS Stock No.:
276-4893
Mfr. Part No.:
5552703
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Pastry Brush

Colour

Blue

Bristle Length

45mm

Overall Width

70mm

Overall Length

195mm

Overall Height

14.5mm

Standards/Approvals

2023/2006/EC, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21), UK 2019 No. 704, (EC) 1935/2004, Halal and Kosher compliant

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Pastry Brush have very thin and soft bristles facilitate ease of applying marinade, egg, icing, etc. Alternatively the brush can be used for detail cleaning.

FDA compliant raw material

Meets the REACH regulation

  • RS Stock No. 2764875
  • Mfr. Part No. 5552303
Each
$5.71
  • RS Stock No. 2764897
  • Mfr. Part No. 5552705
Each
$8.28
  • RS Stock No. 2764888
  • Mfr. Part No. 5552505
Each
$7.29
  • RS Stock No. 2764881
  • Mfr. Part No. 5552305
Each
$6.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy