Vikan Green Pastry Brush, 45 mm bristle length
- RS Stock No.:
- 276-4870
- Mfr. Part No.:
- 5552302
- Brand:
- Vikan
Subtotal (1 unit)*
$5.75
(exc. GST)
$6.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.75 |
*price indicative
- RS Stock No.:
- 276-4870
- Mfr. Part No.:
- 5552302
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Pastry Brush | |
| Colour | Green | |
| Bristle Length | 45mm | |
| Overall Width | 30mm | |
| Overall Length | 195mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, FDA compliant, UK 2019 No. 704, (EC) 1935/2004, Halal and Kosher compliant, 2023/2006/EC | |
| Overall Height | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Pastry Brush | ||
Colour Green | ||
Bristle Length 45mm | ||
Overall Width 30mm | ||
Overall Length 195mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, FDA compliant, UK 2019 No. 704, (EC) 1935/2004, Halal and Kosher compliant, 2023/2006/EC | ||
Overall Height 14.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Pastry Brush have very thin and soft bristles facilitate ease of applying marinade, egg, icing, etc. Alternatively the brush can be used for detail cleaning.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Green Pastry Brush, 45 mm bristle length
- Vikan Yellow Pastry Brush, 45 mm bristle length
- Vikan Blue Pastry Brush, 45 mm bristle length
- Vikan Red Pastry Brush, 45 mm bristle length
- Vikan White Pastry Brush, 45 mm bristle length
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Hand Brush Polyethylene Terephthalate bristle material
- Vikan Black Scrubbing Brush Polyvinyl Chloride bristle material












