Vikan Green Hand Brush, 260 mm bristle length, Polyester bristle material

Subtotal (1 unit)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.72

*price indicative

RS Stock No.:
276-4730
Mfr. Part No.:
41792
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Bristle Material

Polyester

Colour

Green

Bristle Length

260mm

Overall Width

70mm

Overall Length

260mm

Overall Height

100mm

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials1 Yes, Complies with UK 2019 No. 704 on food contact materials Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes, Meets the REACH (EC) No. 1907/2006 Yes, FDA raw material (CFR 21) Yes

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan UST short-handled Hand Brush comes with angled Filament Security Units for optimal cleaning of conveyor belts, production lines, machinery and food-preparation surfaces in high-risk areas.

Minimized risk of contamination and bristle loss

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy