Vikan Green Hand Brush, 57 mm bristle length

Subtotal (1 unit)*

$49.25

(exc. GST)

$54.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.25

*price indicative

RS Stock No.:
188-9835
Mfr. Part No.:
45812
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Green

Bristle Length

57mm

Overall Width

35mm

Overall Length

330mm

Overall Height

135mm

Standards/Approvals

FDA (CFR 21), EU 2023/2006/EC, REACH (EC) No. 1907/2006, (EC) 1935/2004, No, Is Halal

RoHS Status: Exempt

COO (Country of Origin):
DK
This ULTRA SAFE TECHNOLOGY (UST) Bench Brush with Ultra Filament Security ensures effective sweeping of fine dry particles from conveyor belts, food-preparation surfaces, tables and equipment in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.

  • RS Stock No. 1889843
  • Mfr. Part No. 45854
Each
$47.52
  • RS Stock No. 1889847
  • Mfr. Part No. 45858
Each
$45.27
  • RS Stock No. 1889799
  • Mfr. Part No. 45813
Each
$45.27
  • RS Stock No. 1889844
  • Mfr. Part No. 45855
Each
$45.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy