Vikan Pink Hand Brush, 176 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4685
- Mfr. Part No.:
- 38911
- Brand:
- Vikan
Subtotal (1 unit)*
$57.53
(exc. GST)
$63.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.53 |
*price indicative
- RS Stock No.:
- 276-4685
- Mfr. Part No.:
- 38911
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Bristle Material | Polyester | |
| Colour | Pink | |
| Bristle Length | 176mm | |
| Overall Width | 65mm | |
| Overall Length | 176mm | |
| Overall Height | 57mm | |
| Standards/Approvals | UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), California Proposition 65 Compliant, European Brushware Federation (FEIBP) Charter | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Bristle Material Polyester | ||
Colour Pink | ||
Bristle Length 176mm | ||
Overall Width 65mm | ||
Overall Length 176mm | ||
Overall Height 57mm | ||
Standards/Approvals UK 2019 No. 704, REACH Regulation (EC) No. 1907/2006, (EC) 1935/2004, EU Regulation 2023/2006/EC, FDA compliant raw material (CFR 21), California Proposition 65 Compliant, European Brushware Federation (FEIBP) Charter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan UST Deck Scrub comes with angled Filament Security Units for optimal cleaning of conveyor belts, production lines, machinery and food-preparation surfaces in high-risk areas. The design and position of the Filament Security Units offer an effective surface contact and enables the user to apply hard pressure directly to the surface being cleaned.
Minimized risk of contamination and bristle loss
FDA compliant raw material
Related links
- Vikan Pink Hand Brush Polyester bristle material
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Blue Hand Brush Polyester bristle material
- Vikan Red Hand Brush Polyester bristle material
- Vikan White Hand Brush Polyester bristle material
- Vikan Soft Bristle Pink Hand Brush Pink Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
