Vikan Orange Hand Brush, 57 mm bristle length
- RS Stock No.:
- 188-9846
- Mfr. Part No.:
- 45857
- Brand:
- Vikan
Subtotal (1 unit)*
$48.12
(exc. GST)
$52.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.12 |
*price indicative
- RS Stock No.:
- 188-9846
- Mfr. Part No.:
- 45857
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Colour | Orange | |
| Bristle Length | 57mm | |
| Overall Width | 35mm | |
| Overall Length | 330mm | |
| Standards/Approvals | EU 2023/2006/EC, FDA (CFR 21), REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, No | |
| Overall Height | 135mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Colour Orange | ||
Bristle Length 57mm | ||
Overall Width 35mm | ||
Overall Length 330mm | ||
Standards/Approvals EU 2023/2006/EC, FDA (CFR 21), REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, No | ||
Overall Height 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Bench Brush with Ultra Filament Security is designed for effective removal of damp and wet particles from conveyor belts in high-risk areas. All UST brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
Related links
- Vikan Purple Hand Brush, 57 mm bristle length
- Vikan Yellow Hand Brush, 57 mm bristle length
- Vikan Green Hand Brush, 57 mm bristle length
- Vikan Blue Hand Brush, 57 mm bristle length
- Vikan Red Hand Brush, 57 mm bristle length
- Vikan White Hand Brush, 57 mm bristle length
- Vikan Blue Hand Brush Polyester bristle material
- Vikan Orange Hand Brush, 50 mm bristle length
