Vikan Hard Bristle White Scrubbing Brush White, 25 mm bristle length, PET bristle material

Subtotal (1 unit)*

$48.56

(exc. GST)

$53.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.56

*price indicative

RS Stock No.:
188-8931
Mfr. Part No.:
42885
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

High Temperature

Hard/Soft

Hard

Bristle Material

PET

Handle Colour

White

Bristle Length

25mm

Overall Width

30mm

Food Safe

Yes

Brush Type

Heat Resistant Brush

Bristle Colour

White

Standards/Approvals

REACH, EU

Overall Depth

290mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Designed for removing debris from heat sealers and other packing equipment, this Brush is ideal for cleaning hot grills and frying pans.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy