Vikan Blue Scrubbing Brush, 22 mm bristle length, Polyester bristle material
- RS Stock No.:
- 122-5369
- Mfr. Part No.:
- 30883
- Brand:
- Vikan
Subtotal (1 unit)*
$15.02
(exc. GST)
$16.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.02 |
*price indicative
- RS Stock No.:
- 122-5369
- Mfr. Part No.:
- 30883
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Blue | |
| Bristle Length | 22mm | |
| Overall Width | 40mm | |
| Overall Length | 260mm | |
| Standards/Approvals | FDA (21)Yes, Declaration of Compliance, Produced according to EU 2023/2006/EC of Good Manufacturing PracticeYes, Meets EU 1935/2004/EC on Food Contact MaterialsYes, Glass & Fork (EU 1935/2004), (EU) No 10/2011Yes | |
| Overall Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Blue | ||
Bristle Length 22mm | ||
Overall Width 40mm | ||
Overall Length 260mm | ||
Standards/Approvals FDA (21)Yes, Declaration of Compliance, Produced according to EU 2023/2006/EC of Good Manufacturing PracticeYes, Meets EU 1935/2004/EC on Food Contact MaterialsYes, Glass & Fork (EU 1935/2004), (EU) No 10/2011Yes | ||
Overall Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Medium Utility Brush
Vikan medium utility scrubbing brushes are small and lightweight with an ergonomically designed angled handle. The long handle allows you to keep your hand above the cleaning surface reducing the risk of any injury. The utility scrubbing brush is ideal for cleaning small surface areas.
FEATURES and BENEFITS:
Medium brush
Lightweight
Broad head
Angled handle
Ergonomically designed
Raises your hand from the cleaning surface
Reduced risk of injury
Ideal for small surface areas
Various colours available
MATERIAL:
Polyester
Polypropylene
Stainless Steel
APPLICATIONS:
Small surface areas
Tables
Pots
Cutting boards
Various other applications
Approvals
FDA compliant raw material 21
Standards
EU 1935/2004 EU 10/2100, EU Regulation 1935/2004/EC, EU Regulation 2023/2006/EC
Related links
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
