Vikan Hard Bristle White Scrubbing Brush White, 40 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-6651
- Mfr. Part No.:
- 70405
- Brand:
- Vikan
Subtotal (1 unit)*
$45.25
(exc. GST)
$49.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.25 |
*price indicative
- RS Stock No.:
- 176-6651
- Mfr. Part No.:
- 70405
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Floors | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | White | |
| Bristle Length | 40mm | |
| Overall Width | 225mm | |
| Food Safe | Yes | |
| Brush Type | Crevice Scrub Brush | |
| Bristle Colour | White | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Floors | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour White | ||
Bristle Length 40mm | ||
Overall Width 225mm | ||
Food Safe Yes | ||
Brush Type Crevice Scrub Brush | ||
Bristle Colour White | ||
Standards/Approvals EU, REACH | ||
Overall Depth 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The crevice scrub is suitable for cleaning difficult to reach areas under and between equipment since the handle can be positioned parallel to the floor. The filaments are placed in an arrow shape that ensures are very efficient cleaning of even small cracks and crevices. The middle row of filaments are stiffer than the other filaments to form a very stiff scrubbing brush.
Related links
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyester bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White, 33 mm bristle length
