Facom Standard, 75 mm Blade, 169 mm Overall
- RS Stock No.:
- 910-3044
- Mfr. Part No.:
- AN2.5X75SLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 910-3044
- Mfr. Part No.:
- AN2.5X75SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 0.4mm | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 169mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 0.4mm | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 169mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe PROTWIST Screwdrivers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom Protwist screwdrivers offer excellent torque and speed. The specially designed natural grip is comfortable, strong and durable. Like all the Protwist range, you benefit from a higher resistance to impact, stress, abrasion and chemical agents. The blades are made from silicon carbide with a black tip to offer strength, bending resistance and high engagement accuracy.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Slotted, Phillips and Pozidrive options
• Colour coding
• Extra-long blade up to 400 mm for difficult and remote access
• Silicon carbon blade: strong and resistant to flexion
• Bi-material grip offers a polyamide core with a soft polyurethane zone
• Black tip keeps the dimensions of the machining guaranteeing accuracy
• No Chromium deposits in the environment
• No weakening due to hydrogen release during chromium plating
