- RS Stock No.:
- 688-0010
- Mfr. Part No.:
- 813VDE-12-200
- Brand:
- Bahco
- RS Stock No.:
- 688-0010
- Mfr. Part No.:
- 813VDE-12-200
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 2 x 12 mm |
VDE/1000V Approved | Yes |
Blade Length | 200 mm |
Overall Length | 320 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Tip |