Bahco Standard Torx & Torx Plus Screwdriver, T15 Tip, 125 mm Blade VDE/1000V Approved, 247mm Overall
- RS Stock No.:
- 656-6310
- Mfr. Part No.:
- BE-8915S
- Brand:
- Bahco
This image is representative of the product range
Subtotal (1 unit)*
$25.84
(exc. GST)
$28.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.84 |
*price indicative
- RS Stock No.:
- 656-6310
- Mfr. Part No.:
- BE-8915S
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T15 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Overall Length | 247mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T15 | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Overall Length 247mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
1000V Ergo® Star
Standards
IEC 60900, DIN-EN 60900, EN 60900, VDE 0682 part 201
Related links
- Bahco Standard 125 mm Blade VDE/1000V Approved, 247 mm Overall
- Bahco Standard 125 mm Blade VDE/1000V Approved, 247 mm Overall
- Bahco Insulated 125 mm Blade VDE/1000V Approved, 247 mm Overall
- Bahco Standard 247 mm Overall
- Bahco Insulated 247 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Bosch Standard 125 mm Blade VDE/1000V Approved, 307 mm Overall
- Bosch Standard 125 mm Blade VDE/1000V Approved, 307 mm Overall
