CK Precision Screwdriver, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 343-9136
- Mfr. Part No.:
- T4880X 15
- Brand:
- CK
Subtotal (1 unit)*
$14.29
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.29 |
*price indicative
- RS Stock No.:
- 343-9136
- Mfr. Part No.:
- T4880X 15
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 1.5mm | |
| Blade Length | 60mm | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Overall Length | 157mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 1.5mm | ||
Blade Length 60mm | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Overall Length 157mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
Related links
- CK Precision 157 mm Overall
- CK Precision 60 mm Blade, 157 mm Overall
- CK Precision 60 mm Blade, 157 mm Overall
- CK Precision 60 mm Blade, 157 mm Overall
- Wera Precision 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
