Wiha Slotted Screwdriver, 4 mm Tip, 60 mm Blade, 160 mm Overall
- RS Stock No.:
- 280-5903
- Distrelec Article No.:
- 301-44-464
- Mfr. Part No.:
- 42398
- Brand:
- Wiha
Subtotal (1 unit)*
$11.29
(exc. GST)
$12.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.29 |
*price indicative
- RS Stock No.:
- 280-5903
- Distrelec Article No.:
- 301-44-464
- Mfr. Part No.:
- 42398
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 4 mm | |
| Model Number | 260P | |
| Blade Length | 60 mm | |
| Overall Length | 160 mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 4 mm | ||
Model Number 260P | ||
Blade Length 60 mm | ||
Overall Length 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 160 mm Overall
- Wiha Hex Bit Holder Screwdriver 60 mm Blade, 160 mm Overall
- Wiha Slotted Screwdriver 60 mm Blade, 164 mm Overall
- Wiha Slotted Screwdriver 150 mm Blade, 150 mm Overall
- Wiha Slotted Screwdriver 25 mm Blade, 81 mm Overall
- Wiha Slotted Screwdriver 100 mm Blade, 211 mm Overall
