Wiha Torx Screwdriver, T20 mm Tip, 100 mm Blade, 218 mm Overall
- RS Stock No.:
- 280-5812
- Distrelec Article No.:
- 180-30-843
- Mfr. Part No.:
- 27147
- Brand:
- Wiha
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.40
(exc. GST)
$24.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.40 |
- RS Stock No.:
- 280-5812
- Distrelec Article No.:
- 180-30-843
- Mfr. Part No.:
- 27147
- Brand:
- Wiha
Related links
- Wiha Torx Screwdriver, T20 mm Tip, 100 mm Blade, 218 mm Overall
- Wiha Torx Screwdriver, T20 mm Tip, 100 mm Blade, 211 mm Overall
- Wiha Torx Screwdriver, T20 Tip, 60 mm Blade, 160 mm Overall
- RS PRO Torx Screwdriver, T20 Tip, 100 mm Blade, 200 mm Overall
- Wera Torx Screwdriver, T20 Tip, 100 mm Blade
- Stanley Torx Screwdriver, T20 Tip, 100 mm Blade
- Stanley Tamperproof Torx Screwdriver, T20 Tip, 100 mm Blade
- Wiha Phillips Screwdriver, PH2 Tip, 100 mm Blade, 218 mm Overall