Wiha Screwdriver, 75 mm Blade, 179mm Overall
- RS Stock No.:
- 280-5718
- Distrelec Article No.:
- 110-43-873
- Mfr. Part No.:
- 00820
- Brand:
- Wiha
Subtotal (1 unit)*
$22.02
(exc. GST)
$24.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.02 |
*price indicative
- RS Stock No.:
- 280-5718
- Distrelec Article No.:
- 110-43-873
- Mfr. Part No.:
- 00820
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Width | 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 179mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Width 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 179mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Electric Screwdriver has patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.
Optimum balance of torque and control
For work in the area of live parts up to 1000 V AC
Related links
- Wiha Standard 75 mm Blade, 179 mm Overall
- Wiha Standard 75 mm Blade, 179 mm Overall
- Wiha Standard 100 mm Blade, 179 mm Overall
- Wiha Standard 179 mm Overall
- Wiha Standard 175 mm Overall
- Facom Insulated 179 mm Overall
- Facom Insulated 75 mm Blade VDE/1000V Approved, 179 mm Overall
- Facom Insulated 75 mm Blade VDE/1000V Approved, 179 mm Overall
