Facom Hexagon Reversible Screwdriver Blade, 6 mm Tip, 175 mm Overall
- RS Stock No.:
- 236-0144
- Mfr. Part No.:
- AMZ.H6
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0144
- Mfr. Part No.:
- AMZ.H6
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Chromed finish
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Reversible Screwdriver Blade |
Tip Type | Hexagon |
Tip Size | 6 mm |
Overall Length | 175 mm |
Related links
- Wera Ball End Hexagon Reversible Screwdriver Blade, 6 mm Tip, 175 mm Blade
- Facom Hexagon Reversible Screwdriver Blade, 6 mm Tip
- Facom Hexagon Reversible Screwdriver Blade, 2.5 mm Tip, 125 mm...
- Facom Hexagon Reversible Screwdriver Blade, 3 mm Tip, 125 mm...
- Facom Hexagon Reversible Screwdriver Blade, 5.5 → 6.5 mm Tip, 125...
- Facom Hexagon Reversible Screwdriver Blade, 125 mm Blade, 175 mm Overall
- Wera Ball End Hexagon Reversible Screwdriver Blade, 4 mm Tip, 175 mm Blade
- Wera Ball End Hexagon Reversible Screwdriver Blade, 3 mm Tip, 175 mm Blade