- RS Stock No.:
- 236-0142
- Mfr. Part No.:
- AMZ.H4
- Brand:
- Facom
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.00
(exc. GST)
$33.00
(inc. GST)
Units | Per unit |
1 + | $30.00 |
- RS Stock No.:
- 236-0142
- Mfr. Part No.:
- AMZ.H4
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Chromed finish
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Reversible Screwdriver Blade |
Tip Type | Pozidriv |
Tip Size | 4 mm |
Overall Length | 175 mm |
Related links
- Cutting Mats
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wera Ball End Hexagon Reversible Screwdriver Blade 175 mm Blade
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Facom Hexagon Reversible Screwdriver Blade, 4 mm Tip