- RS Stock No.:
- 235-8463
- Mfr. Part No.:
- ATXP9X75
- Brand:
- Facom
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.77
(exc. GST)
$23.95
(inc. GST)
Units | Per unit |
1 + | $21.77 |
- RS Stock No.:
- 235-8463
- Mfr. Part No.:
- ATXP9X75
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.
Blade tri coating treatment
Length 178 mm
Length 178 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx PLUS |
Tip Size | IP9 |
Blade Length | 75 mm |
Overall Length | 178 mm |