Facom Standard Screwdriver, IP25 Tip, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 235-8455
- Mfr. Part No.:
- ATXP25X100
- Brand:
- Facom
Subtotal (1 unit)*
$29.23
(exc. GST)
$32.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 235-8455
- Mfr. Part No.:
- ATXP25X100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | IP25 | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size IP25 | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.
Blade tri coating treatment
Length 220 mm
Related links
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- CK Phillips 100 mm Blade, 220mm Overall
- CK Slotted 220mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
