Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3862
- Mfr. Part No.:
- ANP0X50SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Phillips | |
| Blade Material | Beryllium Copper Alloy | |
| Overall Length | 150 mm | |
| Tip Size | PH0 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Phillips | ||
Blade Material Beryllium Copper Alloy | ||
Overall Length 150 mm | ||
Tip Size PH0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ANP.SR series non sparking screwdriver for phillips head is made of copper beryllium alloy which uses wooden handles to prevent any risk of sparks.
Diameter 3 mm
Length 150 mm
