SAM Standard Screwdriver Screwdriver, 7 Tip, 50 mm Blade, 131.6mm Overall
- RS Stock No.:
- 221-2613
- Mfr. Part No.:
- T-7X50
- Brand:
- SAM
Subtotal (1 unit)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.35 |
*price indicative
- RS Stock No.:
- 221-2613
- Mfr. Part No.:
- T-7X50
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | 7 | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 131.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size 7 | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 131.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Torx Round Blade Screwdriver has ergonomic bi-material handle and quick identification of the Philips impression of the green colour on the handle.
It has chromed blade with burnished treated tip
Related links
- SAM Rounded 50 mm Blade, 131.6 mm Overall
- SAM Rounded 130 mm Blade, 259.5 mm Overall
- SAM Rounded 60 mm Blade, 141.6 mm Overall
- SAM Rounded 115 mm Blade, 244.5 mm Overall
- SAM Rounded 80 mm Blade, 281.7 mm Overall
- SAM Rounded 80 mm Blade, 181.7 mm Overall
- SAM Rounded 80 mm Blade, 261.6 mm Overall
- SAM Standard 131.6 mm Overall
