SAM Stubby Screwdriver, 35 mm Blade, 91.5mm Overall
- RS Stock No.:
- 221-2606
- Mfr. Part No.:
- T-65E35
- Brand:
- SAM
Subtotal (1 unit)*
$21.87
(exc. GST)
$24.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.87 |
*price indicative
- RS Stock No.:
- 221-2606
- Mfr. Part No.:
- T-65E35
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Electrical | |
| Product Type | Stubby Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | No | |
| Tip Width | 6.5 mm | |
| Blade Length | 35mm | |
| Insulation | Insulated | |
| Overall Length | 91.5mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Electrical | ||
Product Type Stubby Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved No | ||
Tip Width 6.5 mm | ||
Blade Length 35mm | ||
Insulation Insulated | ||
Overall Length 91.5mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot Electrician's Screwdriver has chromed blade with burnished treated end guaranteeing better resistance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impr
It has ergonomic bi-material handle
