Facom Precision Screwdriver, 35 mm Blade, 117mm Overall
- RS Stock No.:
- 188-3703
- Mfr. Part No.:
- AEF.1X35
- Brand:
- Facom
Subtotal (1 unit)*
$14.36
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.36 |
*price indicative
- RS Stock No.:
- 188-3703
- Mfr. Part No.:
- AEF.1X35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 1 mm | |
| Insulation | Insulated | |
| Blade Length | 35mm | |
| Overall Length | 117mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 1 mm | ||
Insulation Insulated | ||
Blade Length 35mm | ||
Overall Length 117mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Swivel head.
Chromed blade, hardened tip.
Related links
- Facom Precision 117 mm Overall
- Facom Standard 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
