Bahco Standard, 75 mm Blade, 197 mm Overall

Subtotal (1 unit)*

$31.89

(exc. GST)

$35.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.89

*price indicative

RS Stock No.:
187-6960
Mfr. Part No.:
BE-8030I
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Blade Length

75mm

Insulation

Insulated

Overall Length

197mm

Handle Material

Soft Material with Ridged Surface

Blade Material

Stainless Steel

Grip Style

3-Component Handle

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

DIN 5260, ISO 8764

Screwdriver developed according to the scientific ERGO™ process

Screwdriver for slotted head screws

Handle: 3-component handle, for maximum user comfort and force transmission

Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end

Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools

Related links