Stanley Phillips Screwdriver, PH2 Tip, 100 mm Blade
- RS Stock No.:
- 125-2090
- Mfr. Part No.:
- 0-64-940
- Brand:
- Stanley
24 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$13.72
(exc. GST)
$15.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.72 |
- RS Stock No.:
- 125-2090
- Mfr. Part No.:
- 0-64-940
- Brand:
- Stanley
RoHS Status: Not Applicable
Related links
- Stanley Phillips Screwdriver, PH2 Tip, 150 mm Blade
- Stanley Phillips Stubby Screwdriver, PH2 Tip, 45 mm Blade
- Stanley Phillips Screwdriver, PH2 Tip, 250 mm Blade
- Stanley Phillips Screwdriver, PH2 Tip, 125 mm Blade
- Stanley Phillips Screwdriver, PH1 Tip, 150 mm Blade
- Stanley Phillips Screwdriver, PH0 Tip, 60 mm Blade
- Stanley Phillips Screwdriver, PH3 Tip, 150 mm Blade
- Stanley Phillips Screwdriver, PH1 Tip, 75 mm Blade