- RS Stock No.:
- 125-2078
- Mfr. Part No.:
- 0-64-916
- Brand:
- Stanley
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$11.32
(exc. GST)
$12.45
(inc. GST)
Units | Per unit |
1 + | $11.32 |
- RS Stock No.:
- 125-2078
- Mfr. Part No.:
- 0-64-916
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Cushion Grip Flared Screwdrivers
The cushion grip flared screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.
Features and Benefits
Soft grip handle
Large diameter handle
Smooth domed end
Magnetic tips
Large diameter handle
Smooth domed end
Magnetic tips
Typical Applications
Use when you need a good torque for driving your wood screws
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Tip Size | 5 mm |
Blade Length | 100 mm |
Blade Material | High Grade Steel |
Blade Finish | Chrome |
Related links
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 32mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Expert by Facom Slotted Screwdriver, 5/16 in Tip
- Polyco Healthline Green Nitrile Chemical Resistant Work Gloves...
- Wera Slotted Screwdriver 100 mm Blade, 198 mm Overall
- Expert by Facom Slotted Screwdriver, 5/4 in Tip