Stanley Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade
- RS Stock No.:
- 125-2080
- Mfr. Part No.:
- 0-64-919
- Brand:
- Stanley
9 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$13.28
(exc. GST)
$14.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.28 |
Related links
- Stanley Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade
- Stanley Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade, 150 mm Overall
- Stanley Slotted Screwdriver, 8 mm Tip, 150 mm Blade
- Stanley Slotted Screwdriver, 3 mm Tip, 150 mm Blade
- Stanley Slotted Stubby Screwdriver, 6.5 mm Tip, 30 mm Blade
- Wera Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade
- Facom Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade
- Facom Slotted Screwdriver, 6.5 mm Tip, 150 mm Blade, 259 mm Overall