- RS Stock No.:
- 123-0463
- Mfr. Part No.:
- 05003473001
- Brand:
- Wera
13 In Global stock for delivery within 10 working day(s)
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.21
(exc. GST)
$120.13
(inc. GST)
Units | Per unit |
1 + | $109.21 |
- RS Stock No.:
- 123-0463
- Mfr. Part No.:
- 05003473001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Screwdriver Blade Set, 6 Blades, 1000V Voltage Rating - Kraftform Kompakt VDE Series - 05003473001
Safely take on fastening tasks in your electrical equipment using this screwdriver blade set from Wera. The kit's handle and blades are insulated to withstand voltages up to 1000V, keeping you safe from electric shock. As it comes with six different blades, you have the gear on hand to make quick work of many screwdriving jobs. Thanks to the handle's anti-roll feature, your screwdriver won't tumble off your workbench.
Features & Benefits
• Set weighs only 347g for easy handling and portability
• Tool-free blade changing to save time and hassle
• Includes hex, Phillips, slotted and square tips for versatility
• Tool-free blade changing to save time and hassle
• Includes hex, Phillips, slotted and square tips for versatility
Applications
• Electrical engineering
• Automotive manufacturing
• HVAC installation and maintenance
• Power plants
• Automotive manufacturing
• HVAC installation and maintenance
• Power plants
Does this screwdriver set come with a storage case?
Yes, the tools come with a compartmentalised soft pouch, so you can keep them safe and organised.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Insulated Screwdriver Set |
Number of Pieces | 7 |
Tip Type | Hexagon; Phillips; Slotted; Square |
Tip Size | 9 mm, #1, #2, 0.6 x 3.5 mm, 1 x 5.5 mm, PH1, PH2 |
VDE/1000V Approved | Yes |