Wera Hexagon Insulated Screwdriver Blade, 5 mm Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0433
- Mfr. Part No.:
- 05003423001
- Brand:
- Wera
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.48
(exc. GST)
$19.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.48 |
- RS Stock No.:
- 123-0433
- Mfr. Part No.:
- 05003423001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt VDE 64 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Kraftform Kompakt VDE 64 i, 5 x 154 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Insulated Screwdriver Blade |
Tip Type | Hexagon |
Tip Size | 5 mm |
VDE/1000V Approved | Yes |
Blade Length | 154 mm |
Blade Finish | Zinc Phosphate |
Related links
- Wera Hexagon Insulated Screwdriver Blade, 2.5 mm Tip, 154 mm...
- Wera Hexagon Insulated Screwdriver Blade, 4 mm Tip, 154 mm Blade, VDE/1000V
- Wera Hexagon Insulated Screwdriver Blade, 3 mm Tip, 154 mm Blade, VDE/1000V
- Wera Hexagon Insulated Screwdriver Blade, 6 mm Tip, 154 mm Blade, VDE/1000V
- Wera Pozidriv Insulated Screwdriver Blade, PZ0 Tip, 154 mm Blade,...
- Wera Torx Insulated Screwdriver Blade, T10 Tip, 154 mm Blade, VDE/1000V
- Wera Phillips Insulated Screwdriver Blade, PH1 Tip, 154 mm Blade, VDE/1000V
- Wera Phillips Insulated Screwdriver Blade, PH0 Tip, 154 mm Blade, VDE/1000V