Wera Slotted Insulated Screwdriver Blade, 4 x 0.8 mm Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0417
- Mfr. Part No.:
- 05003407001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0417
- Mfr. Part No.:
- 05003407001
- Brand:
- Wera
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wera | |
Screwdriver Type | Insulated Screwdriver Blade | |
Tip Type | Slotted | |
Tip Size | 4 x 0.8 mm | |
VDE/1000V Approved | Yes | |
Blade Length | 154 mm | |
Blade Finish | Zinc Phosphate | |
Select all | ||
---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Slotted | ||
Tip Size 4 x 0.8 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||