Wera Insulated, 154 mm Blade VDE/1000V Approved

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-0415
Distrelec Article No.:
301-47-494
Mfr. Part No.:
05003405001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Insulated Screwdriver Blade

Screwdriver Type

Insulated

Tip Thickness

1.2mm

VDE/1000V Approved

Yes

Blade Length

154mm

Insulation

Insulated

Tip Width

6.5 mm

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

VDE/1000V

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt VDE 60 i


VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.

Kraftform Kompakt VDE interchangeable blades for slotted screws

Insulated, individually tested as per IEC 60900

9 mm hex drive with lead-in chamfer

Conical blade

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Kraftform Kompakt VDE 60 i, 1.2 x 6.5 x 154 mm