SAM Torx Screwdriver, T15 Tip, 100 mm Blade, 170mm Overall
- RS Stock No.:
- 900-832
- Mfr. Part No.:
- ZTC-15X100
- Brand:
- SAM
N
Subtotal (1 unit)*
$34.67
(exc. GST)
$38.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.67 |
*price indicative
- RS Stock No.:
- 900-832
- Mfr. Part No.:
- ZTC-15X100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T15 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 170mm | |
| Handle Material | Bi-Material | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T15 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 170mm | ||
Handle Material Bi-Material | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 10664 | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver, designed for safe handling of electrical tasks up to 1000V. This essential tool features a meticulously crafted blade for accessibility and user comfort.
Sheathed burnished round blade ensures durability and safety
Twin-material handle enhances grip and comfort during use
Milled blade head provides easy access to Terminal screws
Insulated to 1000V for maximum user safety in electrical applications
