SAM Insulated Screwdriver, 366 mm Blade, 366mm Overall

N

Subtotal (1 unit)*

$50.14

(exc. GST)

$55.15

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.14

*price indicative

RS Stock No.:
900-831
Mfr. Part No.:
ZTC-12E200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated Screwdriver

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

366mm

Overall Length

366mm

Handle Material

Dual Material

ESD Safe

No

Height Safe

No

Grip Style

Handle

Non-Sparking

Yes

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Screwdriver offers electrical insulation up to 1000V, designed for safety and comfort during use. Its innovative features ensure efficient access to screws, Ideal for professional electricians.

Sheathed burnished round blade enhances durability and resistance

Twin-material handle optimises comfort for repeated use

Milled head of the blade facilitates easy access to screws

Complies with NF ISO 2380-1 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy