SAM Insulated Screwdriver, 215 mm Blade, 215mm Overall
- RS Stock No.:
- 900-822
- Mfr. Part No.:
- ZTC-55E100
- Brand:
- SAM
N
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 900-822
- Mfr. Part No.:
- ZTC-55E100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 215mm | |
| Overall Length | 215mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Grip Style | Handle | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 215mm | ||
Overall Length 215mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Grip Style Handle | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Screwdriver is an insulated tool designed for electrical applications, providing safety when working with voltages up to 1000V. Its unique design ensures optimal performance in challenging environments.
Sheathed burnished round blade enhances durability and reduces wear
Twin-material handle provides a comfortable and secure grip
Milled blade head allows easy access to screws, especially in tight spaces
Perfectly balances comfort and safety for professional use
Complies with NF ISO 2380-1 standards for quality assurance
