SAM Insulated Screwdriver, 157 mm Blade, 157mm Overall
- RS Stock No.:
- 898-998
- Mfr. Part No.:
- ZTC-3E100
- Brand:
- SAM
N
Subtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.58 |
*price indicative
- RS Stock No.:
- 898-998
- Mfr. Part No.:
- ZTC-3E100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 157mm | |
| Overall Length | 157mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 157mm | ||
Overall Length 157mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver for electricians designed for safety and efficiency. It is crafted to provide optimal access to screws, particularly in tight spots like Terminal blocks, ensuring both comfort and security during use.
Sheathed burnished round blade enhances tool durability
Twin-material handle ensures a comfortable grip
Milled head design facilitates easier screw engagement
Rated for 1000V, ensuring electrical safety during operation
