SAM Slotted Screwdriver, 35 mm Blade, 92.1mm Overall
- RS Stock No.:
- 898-970
- Mfr. Part No.:
- TA-4E35
- Brand:
- SAM
N
Subtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.05 |
*price indicative
- RS Stock No.:
- 898-970
- Mfr. Part No.:
- TA-4E35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Non-insulated | |
| Blade Length | 35mm | |
| Overall Length | 92.1mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Handle | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Non-insulated | ||
Blade Length 35mm | ||
Overall Length 92.1mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Handle | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- CN
The SAM Screwdriver designed for electricians, featuring a burnished end for enhanced durability and a non-slip handle for improved grip and control during use.
End of the blade is burnished for greater resistance
Non-slip handle enhances user comfort and grip
Lightweight design with a length of 92.1 mm for easy handling
Weight of 30 g ensures ease of use without sacrificing effectiveness
