RS PRO Philips Screwdriver, PH2 Tip, 100 mm Blade, 210mm Overall
- RS Stock No.:
- 842-669
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.97 |
*price indicative
- RS Stock No.:
- 842-669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Impact | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 210mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Impact | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 210mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764-1 | ||
- COO (Country of Origin):
- TR
The RS PRO Phillips Impact Capped Screwdriver provides exceptional force for demanding applications. This professional tool effortlessly releases seized or high-torque fasteners.
Hardened metal striking cap allows safe hammer impact
Fully extending hexagonal blade ensures maximum efficiency
Integrated hex bolster enables extra torque with a spanner or wrench
Manufactured from Chrome Vanadium Molybdenum Steel with black phosphate tips
