CK Screwdriver, 75 mm Blade, 170mm Overall
- RS Stock No.:
- 794-362
- Mfr. Part No.:
- T49125-025
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.42 |
*price indicative
- RS Stock No.:
- 794-362
- Mfr. Part No.:
- T49125-025
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 2.5mm | |
| Tip Width | 0.4 mm | |
| Blade Length | 75mm | |
| Overall Length | 170mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 2.5mm | ||
Tip Width 0.4 mm | ||
Blade Length 75mm | ||
Overall Length 170mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective screwdriving tasks. Its ergonomic design ensures enhanced comfort and control, making it an essential addition to any toolkit.
Tip type marking allows for easy identification
Ergonomically shaped, dual component handle increases comfort and safety
Long fine neck provides precise fingertip control
Ridges on the head improve grip during use
Blade injection moulded directly to handle for increased durability
