Sibille Factory Flat Screwdriver, 2 mm Tip, 70 mm Blade, VDE/1000V
- RS Stock No.:
- 621-297
- Mfr. Part No.:
- IS18RS-2X70
- Brand:
- Sibille Factory
Stock information currently inaccessible
- RS Stock No.:
- 621-297
- Mfr. Part No.:
- IS18RS-2X70
- Brand:
- Sibille Factory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sibille Factory | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 70 mm | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand Sibille Factory | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 2 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 70 mm | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

Standards
ESI 26-3, Iss 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (Fr); VDE 0680/2 Part II (W Germany); BS 2559 Pt 3: 1973; Manufacturing Standards - IEC 900; EN 60900; 6SI26-3; NFEN 60900
Related links
- Sibille Factory Flat Screwdriver 100 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 150 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 120 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 150 mm Blade, VDE/1000V
- Sibille Flat Screwdriver 200 mm Blade, VDE/1000V
- SAM Pozidriv Screwdriver 150 mm Blade 225 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- Phoenix Contact Flat Screwdriver 80 mm Blade 161 mm Overall
