Ega-Master Slotted Screwdriver, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 593-949
- Mfr. Part No.:
- 72269
- Brand:
- Ega-Master
Subtotal (1 unit)*
$100.28
(exc. GST)
$110.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.28 |
*price indicative
- RS Stock No.:
- 593-949
- Mfr. Part No.:
- 72269
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 8mm | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 262mm | |
| Blade Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 8mm | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 262mm | ||
Blade Material Beryllium Copper | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Standard 262 mm Overall
- Wera Standard 262 mm Overall
- Ega-Master Standard 262mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
