RS Pro 4 in Chrome Vanadium Steel Standard Screwdriver, Supadriv; Pozidriv PZ2 Tip, Cellulose Acetate
- RS Stock No.:
- 544-718
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-718
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Supadriv; Pozidriv | |
| Tip Size | PZ2 | |
| Screwdriver Type | Standard | |
| Blade Length | 4 in | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Cellulose Acetate | |
| Blade Finish | Bead Blasted; Lacquer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Supadriv; Pozidriv | ||
Tip Size PZ2 | ||
Screwdriver Type Standard | ||
Blade Length 4 in | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Cellulose Acetate | ||
Blade Finish Bead Blasted; Lacquer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

Standards
BS559
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS Pro 3 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 4 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS PRO Screwdriver Bit 90 mm Overall 5-Piece












