RS PRO Slotted Screwdriver, 3/16 in Tip, 150 mm Blade

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
544-667
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3/16 in

Blade Length

6 in

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Blade Finish

Bead Blasted; Lacquer

RoHS Status: Not Applicable

Standards

BS559

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy