Bernstein Slotted Screwdriver, 80 mm Blade, 140mm Overall

Subtotal (1 unit)*

$3.45

(exc. GST)

$3.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.45

*price indicative

RS Stock No.:
488-901
Mfr. Part No.:
4-311
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Screwdriver Type

Standard

Product Type

Slotted Screwdriver

Tip Thickness

600μm

Insulation

Insulated

Tip Width

2.8 mm

Blade Length

80mm

Overall Length

140mm

Handle Material

Plastic

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic Handle Grip

Standards/Approvals

DIN ISO 6789, ASME 8107.300-2010

COO (Country of Origin):
DE
The Bernstein Grub-screwdriver features a slot blade measuring 2.8x0.6x80 mm, designed specifically for loosening grub screws, set screws, or worm screws. It is equipped with a hard and stable plastic handle for durability and reliable grip. The blade has a length of 80 mm and a diameter of 3 mm, ensuring precise handling for fine mechanical applications.

Blade width 2.8 mm

Blade thickness 0.6 mm

Material chrome vanadium molybdenum steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy